396-060-522-203

Heilind Number:EDA396-060-522-203
Manufacturer:EDAC
Manufacturer Number:396-060-522-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-060-522-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-060-522-203

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration on PCBs, this connector boasts a sleek black finish and durable UL 94V-0 Thermoplastic Polyester housing, ensuring both aesthetic appeal and reliable functionality. With a maximum amperage of 3A, it guarantees efficient power transmission. Featuring two rows of 60 positions each, made of robust Copper Alloy, it offers ample connectivity options for your circuitry. The precise pitch of .125 inches and row spacing of .2 inches facilitate easy assembly. Its straight mount orientation and wide operating temperature range of -40 to 105°C further enhance versatility in various applications. Trust in this connector for secure and efficient board-to-board connections in your electronic projects.