396-060-522-208

Heilind Number:EDA396-060-522-208
Manufacturer:EDAC
Manufacturer Number:396-060-522-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-060-522-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-060-522-208

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a crucial component for seamless data transmission. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a double row configuration and a total of 60 positions, it provides ample connectivity options for your circuit boards. The contact material, crafted from Copper Alloy, guarantees reliable and efficient signal transfer. Operating seamlessly in a temperature range of -40 to 105 °C, it is suitable for a wide range of applications. Its .125-inch pitch and .2-inch row spacing allow for easy integration, while the straight mount orientation ensures secure attachment. Upgrade your device with this high-quality Card Edge Connector and experience seamless connectivity like never before.