396-060-522-212

Heilind Number:EDA396-060-522-212
Manufacturer:EDAC
Manufacturer Number:396-060-522-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-060-522-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-060-522-212

Detailed Description

Enhance the connectivity of your electronic devices with this high-quality Card Edge Connector. Featuring a sleek black design, it not only offers a stylish aesthetic but also ensures reliable performance. With an amperage rating of 3 A and housing material made of UL 94V-0 Thermoplastic Polyester, it guarantees safe and efficient power transmission. This connector boasts two rows of copper alloy contacts, providing optimum connectivity with a pitch of .125 in and row spacing of .2 in. With a total of 60 positions, it offers ample room for multiple connections. Designed for straight mount orientation on PCBs, it is easy to install and perfect for various applications. Operating smoothly in a wide temperature range from -40 to 105 °C, it is suitable for use in diverse environments. Upgrade your connectivity solutions with this essential component.