396-060-522-258

Heilind Number:EDA396-060-522-258
Manufacturer:EDAC
Manufacturer Number:396-060-522-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-060-522-258
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-060-522-258

Detailed Description

Enhance your PCB connections with this high-performance Card Edge Connector. Designed for efficiency and durability, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and reliability in any application. With two rows of 60 copper alloy contacts, each with a pitch of .125 inches, this connector offers seamless board-to-board connectivity. Its straight mount orientation and compact design make installation a breeze. Operating smoothly in temperatures ranging from -40 to 105°C, it's ideal for both standard and harsh environments. Upgrade your connectivity solutions with this essential component.