396-060-522-802

Heilind Number:EDA396-060-522-802
Manufacturer:EDAC
Manufacturer Number:396-060-522-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-060-522-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-060-522-802

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector, designed for seamless integration in your electronic assemblies. Its sleek black design adds a touch of sophistication, while its durable UL 94V-0 Thermoplastic Polyester housing ensures reliability in various operating conditions. With two rows of 60 copper alloy contacts, each positioned with precision at .125-inch pitch and .2-inch row spacing, this connector guarantees optimal signal transmission. Operating seamlessly within a wide temperature range of -40 to 105°C, it offers versatility for diverse applications. Whether it's for data transfer or power delivery, this connector delivers a consistent amperage of 3A, making it an essential component for your connectivity needs. Its straight mount orientation and high-quality construction make it a must-have in the world of PCB connectors. Elevate your electronic designs with this indispensable component.