396-060-522-803

Heilind Number:EDA396-060-522-803
Manufacturer:EDAC
Manufacturer Number:396-060-522-803
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-060-522-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-060-522-803

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, offering reliable performance and seamless integration. Designed for dual-row configurations, this connector features 60 positions, ideal for high-density applications. The black housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures durability and safety. Copper alloy contacts provide efficient power transmission, with a 3A amperage rating. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is guaranteed. Operating smoothly in a wide temperature range from -40 to 105 °C, this connector is suitable for versatile environments. Its straight mount orientation simplifies installation, making it a perfect choice for your PCB assembly needs. Explore our range of connectors for seamless board-to-board connections.