396-060-522-804

Heilind Number:EDA396-060-522-804
Manufacturer:EDAC
Manufacturer Number:396-060-522-804
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-060-522-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-060-522-804

Detailed Description

Enhance your PCB connectivity with this dual-row Card Edge Connector. Designed for seamless integration, it features a durable black housing made of UL 94V-0 Thermoplastic Polyester. The high-quality Copper Alloy contacts ensure reliable performance, while the 60 positions offer ample connectivity options. With a pitch of .125 inches and row spacing of .2 inches, this connector is perfect for a variety of applications. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile and reliable. Upgrade your setup with this essential component for efficient board-to-board connections.