396-060-522-807

Heilind Number:EDA396-060-522-807
Manufacturer:EDAC
Manufacturer Number:396-060-522-807
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-060-522-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-060-522-807

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration with a pitch of .125 inches. This essential component features two rows for efficient data transfer, boasting a total of 60 positions. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and robust Copper Alloy contact material, it ensures reliable performance in any application. With a straight mount orientation and a row spacing of .2 inches, installation is a breeze. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of environments. Upgrade your electronics with this high-quality, black-colored connector, essential for achieving optimal functionality in your circuitry.