396-060-522-878

Heilind Number:EDA396-060-522-878
Manufacturer:EDAC
Manufacturer Number:396-060-522-878
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-060-522-878
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-060-522-878

Detailed Description

Enhance connectivity within your electronic devices with this dual-row Card Edge Connector. Designed for seamless board-to-board integration, it features 60 positions with a pitch of .125 inches, ensuring reliable signal transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees high performance even in demanding environments. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector offers both power and resilience. Its straight mount orientation and convenient row spacing of .2 inches make installation a breeze. Perfect for a wide range of applications, this black connector is a vital component for your PCB connectivity needs.