396-060-526-212

Heilind Number:EDA396-060-526-212
Manufacturer:EDAC
Manufacturer Number:396-060-526-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-060-526-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-060-526-212

Detailed Description

Enhance connectivity within your electronic devices with this sleek Card Edge Connector. Designed for efficiency and durability, this connector features a black housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and reliability. With two rows and 60 positions, it offers ample space for seamless board-to-board connections. The copper alloy contacts guarantee optimal conductivity while the .125-inch pitch and .2-inch row spacing allow for precise alignment. Suitable for a wide range of applications, this connector operates flawlessly in temperatures ranging from -40 to 105 °C. Upgrade your PCB assembly with this essential component, perfect for ensuring seamless data transmission and power delivery.