396-060-526-258

Heilind Number:EDA396-060-526-258
Manufacturer:EDAC
Manufacturer Number:396-060-526-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-060-526-258
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-060-526-258

Detailed Description

Enhance your PCB connections with our high-performance Card Edge Connector. Designed for uncompromising reliability, this connector boasts a sleek black finish and is crafted from UL 94V-0 Thermoplastic Polyester, ensuring durability in any operating environment. With two rows of 60 positions each, it offers ample space for seamless board-to-board connectivity. The contacts, made from copper alloy, guarantee optimal conductivity, while the .125-inch pitch and .2-inch row spacing facilitate easy installation. Engineered for versatility, it features a straight mounting orientation and can withstand temperatures ranging from -40 to 105°C. Trust in our connector to deliver exceptional performance in all your electronic applications.