396-060-526-808

Heilind Number:EDA396-060-526-808
Manufacturer:EDAC
Manufacturer Number:396-060-526-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-060-526-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-060-526-808

Detailed Description

Enhance your connectivity solutions with our Card Edge Connector, designed for seamless integration in your PCB setups. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures both durability and safety. With two rows of high-quality Copper Alloy contacts, it guarantees reliable performance in any application. The .125-inch pitch and .2-inch row spacing allow for easy and precise connections, while the 60 positions cater to a wide range of requirements. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for diverse environments. Whether you're a tech enthusiast or a professional, this connector is a must-have in your toolkit for efficient board-to-board PCB connections. Elevate your projects with this essential component, now available in our lineup of cutting-edge connectors.