396-060-526-812

Heilind Number:EDA396-060-526-812
Manufacturer:EDAC
Manufacturer Number:396-060-526-812
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-060-526-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-060-526-812

Detailed Description

Enhance your PCB connectivity with this Card Edge Connector in classic black. Designed for reliable performance, it features UL 94V-0 Thermoplastic Polyester housing material, ensuring durability and safety. With two rows of Copper Alloy contacts and a pitch of .125 inches, it offers seamless connection for up to 60 positions. The straight mount orientation and compact size make it suitable for various applications. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for your electronic projects.