396-060-540-212

Heilind Number:EDA396-060-540-212
Manufacturer:EDAC
Manufacturer Number:396-060-540-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-060-540-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-060-540-212

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, this connector features a sleek Black color and durable housing crafted from UL 94V-0 Thermoplastic Polyester. With a double-row layout and a total of 60 positions, it offers ample room for secure connections. The contact material, made of Copper Alloy, ensures reliable conductivity. Boasting a pitch of .125 inches and a row spacing of .2 inches, it allows for precise and efficient installation. Its straight mount orientation further simplifies the setup process. Operating flawlessly in temperatures ranging from -40 to 105 degrees Celsius, this connector guarantees optimal performance even in challenging environments. Perfect for a wide range of applications, it is a must-have component for any professional PCB assembly project.