396-060-540-803

Heilind Number:EDA396-060-540-803
Manufacturer:EDAC
Manufacturer Number:396-060-540-803
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-060-540-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-060-540-803

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector in striking black. Designed for optimum performance, this connector boasts a 3 A amperage capacity, ensuring seamless power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. With two rows of copper alloy contacts, each spaced precisely at .125 inches, you can effortlessly achieve a secure and stable connection. Featuring 60 positions in total, this connector offers ample room for your PCB needs. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile and reliable for various applications. Upgrade your setup with this essential component, a must-have in the world of connectors.