396-060-540-804

Heilind Number:EDA396-060-540-804
Manufacturer:EDAC
Manufacturer Number:396-060-540-804
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-060-540-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-060-540-804

Detailed Description

Enhance your PCB connectivity with this robust Card Edge Connector in sleek black. Designed for optimal performance, it features a 3 A amperage capacity and durable UL 94V-0 Thermoplastic Polyester housing. With two rows and 60 positions, it ensures seamless board-to-board integration with a pitch of .125 inches and row spacing of .2 inches. Crafted from high-quality Copper Alloy, it guarantees reliable contact. The straight mount orientation and wide operating temperature range of -40 to 105 °C make it suitable for various applications. Upgrade your system with this essential connector.