396-060-540-812

Heilind Number:EDA396-060-540-812
Manufacturer:EDAC
Manufacturer Number:396-060-540-812
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-060-540-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-060-540-812

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed with precision and durability in mind, this black connector features a 2-row configuration with a total of 60 positions, ensuring seamless data transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees robust housing, while the Copper Alloy contact material offers reliable conductivity. With a pitch of .125 inches and a row spacing of .2 inches, it provides optimal signal integrity. Its straight mount orientation allows for easy installation, making it ideal for various electronic applications. Operating efficiently in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for your connectivity needs. Elevate your PCB design with this essential component, ensuring exceptional performance in every connection.