396-060-540-878

Heilind Number:EDA396-060-540-878
Manufacturer:EDAC
Manufacturer Number:396-060-540-878
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-060-540-878
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-060-540-878

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this black connector features 60 positions across 2 rows, ensuring reliable data transfer. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees long-lasting functionality. With a pitch of .125 inches and row spacing of .2 inches, it offers precision in your assembly. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for diverse applications. Choose this connector for optimal board-to-board connectivity solutions.