396-060-541-201

Heilind Number:EDA396-060-541-201
Manufacturer:EDAC
Manufacturer Number:396-060-541-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-060-541-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-060-541-201

Detailed Description

Enhance connectivity in your electronic projects with this versatile Card Edge Connector. Featuring a durable housing made of UL 94V-0 Thermoplastic Polyester in sleek black, it ensures reliable performance even in demanding environments. With a current rating of 3 A and copper alloy contacts, this connector offers efficient power transmission. Its double-row design with 60 positions and a pitch of .125 inches provides ample space for multiple connections, while the .2-inch row spacing allows for easy installation. Operating seamlessly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of applications. Whether you're working on a DIY project or a professional circuit, this Card Edge Connector is a must-have for seamless board-to-board connections.