396-060-541-202

Heilind Number:EDA396-060-541-202
Manufacturer:EDAC
Manufacturer Number:396-060-541-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-060-541-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-060-541-202

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for optimal functionality, it features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black. With a 3 A amperage rating and copper alloy contacts, it ensures reliable power transmission. Its two rows of 60 positions, spaced at .125 inches with a row spacing of .2 inches, provide ample connectivity options. Operating seamlessly in temperatures ranging from -40 to 105 °C, it's suitable for diverse industrial applications. Perfect for Board To Board PCB connections, its straight mount orientation streamlines installation. Elevate your circuitry with this essential component.