396-060-541-203

Heilind Number:EDA396-060-541-203
Manufacturer:EDAC
Manufacturer Number:396-060-541-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-060-541-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-060-541-203

Detailed Description

Enhance your PCB connectivity with this black Card Edge Connector, boasting a high amperage of 3 A for efficient power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it ensures both durability and safety. With two rows of copper alloy contacts and a pitch of .125 inches, this connector offers seamless integration onto your board. Featuring 60 positions in total, it accommodates a wide range of connections. The straight mount orientation and wide operating temperature range of -40 to 105 °C make it suitable for various applications. Upgrade your setup with this essential component in PCB connectivity.