396-060-541-204

Heilind Number:EDA396-060-541-204
Manufacturer:EDAC
Manufacturer Number:396-060-541-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-060-541-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-060-541-204

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a reliable solution for seamless board-to-board integration. Featuring a sleek black design and crafted from durable UL 94V-0 Thermoplastic Polyester, this connector ensures both functionality and safety in any application. With two rows of copper alloy contacts and a pitch of .125 inches, it offers high-performance connectivity for up to 60 positions. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various environments. Upgrade your electronics with this essential component for seamless data transmission and power delivery.