396-060-541-212

Heilind Number:EDA396-060-541-212
Manufacturer:EDAC
Manufacturer Number:396-060-541-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-060-541-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-060-541-212

Detailed Description

Enhance your PCB connectivity with our premium Card Edge Connector. Designed for seamless integration, this essential component features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring optimal durability and safety. With a dual-row configuration and 60 positions, it offers ample connectivity options for your circuitry. Crafted from high-quality Copper Alloy, the contacts guarantee reliable performance. The compact .125-inch pitch and .2-inch row spacing facilitate smooth PCB-to-PCB connections. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications. Its straight mount orientation allows for easy installation, making it a versatile choice for your electronic projects. Trust in our Card Edge Connector for efficient and secure board-to-board connections.