396-060-541-802

Heilind Number:EDA396-060-541-802
Manufacturer:EDAC
Manufacturer Number:396-060-541-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-060-541-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-060-541-802

Detailed Description

Enhance your PCB connections with this sleek Card Edge Connector in classic black. Designed for seamless integration, it boasts a durable UL 94V-0 Thermoplastic Polyester housing and features two rows for efficient connectivity. Crafted with precision, its Copper Alloy contacts ensure reliable performance, while the .125-inch pitch and .2-inch row spacing allow for easy installation. With a generous 60 positions, this connector offers ample room for your connections. Its straight mount orientation is versatile, fitting seamlessly into various setups. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is a dependable choice for any project. Upgrade your connector game with this essential component.