396-060-541-804

Heilind Number:EDA396-060-541-804
Manufacturer:EDAC
Manufacturer Number:396-060-541-804
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-060-541-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-060-541-804

Detailed Description

Enhance connectivity with this high-performance Card Edge Connector, designed for seamless integration in PCB applications. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, it offers excellent durability and safety. With two rows of 60 positions each, this connector ensures reliable data transmission, while its Copper Alloy contacts guarantee optimal conductivity. The .125-inch pitch and .2-inch row spacing allow for easy and secure mounting, making it perfect for board-to-board connections. Operating efficiently in a wide temperature range from -40 to 105°C, it is ideal for various industrial environments. Upgrade your electronic systems with this robust and versatile connector.