396-060-541-807

Heilind Number:EDA396-060-541-807
Manufacturer:EDAC
Manufacturer Number:396-060-541-807
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-060-541-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-060-541-807

Detailed Description

Enhance connectivity in your PCB setup with this Card Edge Connector. Designed for optimal performance, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of copper alloy contacts, each with a pitch of .125 inches and spaced .2 inches apart, it offers reliable and efficient power transmission. Boasting 60 positions, this connector allows for seamless integration of various components. Its straight mount orientation facilitates easy installation, while an operating temperature range of -40 to 105°C ensures stability in diverse environments. Perfect for demanding applications, this connector is a must-have for any electronic project.