396-060-541-808

Heilind Number:EDA396-060-541-808
Manufacturer:EDAC
Manufacturer Number:396-060-541-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-060-541-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-060-541-808

Detailed Description

Enhance connectivity in your circuitry with this high-performance Card Edge Connector. Boasting a sleek black design, it features two rows of durable Copper Alloy contacts, allowing for seamless board-to-board connections. With a pitch of .125 inches and a total of 60 positions, it offers ample space for secure linking. Crafted from UL 94V-0 Thermoplastic Polyester, its housing ensures both safety and longevity, even in harsh operating conditions ranging from -40 to 105°C. Designed for straight mount orientation, this connector is a reliable choice for various electronic applications. Upgrade your PCB setup with this essential component for efficient and stable performance.