396-060-541-858

Heilind Number:EDA396-060-541-858
Manufacturer:EDAC
Manufacturer Number:396-060-541-858
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-060-541-858
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-060-541-858

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for optimal functionality, it boasts a sleek Black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of sixty Copper Alloy contacts, it offers seamless data transmission at an amperage of 3 A. The precise .125-inch pitch and .2-inch row spacing make it easy to integrate into any PCB layout. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector guarantees reliable performance even in extreme conditions. Perfect for board-to-board connections, it is a must-have for any electronic setup. Elevate your connectivity game with this essential component.