396-060-541-878

Heilind Number:EDA396-060-541-878
Manufacturer:EDAC
Manufacturer Number:396-060-541-878
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-060-541-878
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-060-541-878

Detailed Description

Enhance connectivity in your electronic devices with our Card Edge Connector. Designed for seamless integration on PCBs, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black. With two rows of 60 positions, it offers ample space for efficient data transmission. The contact material, crafted from Copper Alloy, ensures reliable conductivity, even in demanding environments. Operating within a wide temperature range of -40 to 105 °C, this connector guarantees performance and longevity. Its .125-inch pitch and .2-inch row spacing, coupled with a straight mount orientation, facilitate easy installation. Upgrade your circuitry with this essential component, perfect for various applications in the electronics industry.