396-060-555-202

Heilind Number:EDA396-060-555-202
Manufacturer:EDAC
Manufacturer Number:396-060-555-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-060-555-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-060-555-202

Detailed Description

Enhance your circuit board connectivity with our Card Edge Connector, designed for seamless integration. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, this connector ensures reliable performance. With two rows and a pitch of .125 inches, it offers 60 positions for efficient data transmission. The black color adds a sleek touch, while its straight mount orientation facilitates easy installation. Operating smoothly in a wide temperature range from -40 to 105 °C, it's ideal for various applications. Upgrade your PCB connections with this high-quality component.