396-060-555-203

Heilind Number:EDA396-060-555-203
Manufacturer:EDAC
Manufacturer Number:396-060-555-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-060-555-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-060-555-203

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration on printed circuit boards, it features a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliability in various environments. The two-row layout with a pitch of .125 inches and row spacing of .2 inches accommodates up to 60 positions, offering ample space for efficient signal transmission. Crafted with copper alloy contacts, it guarantees optimal conductivity and long-lasting performance. Suitable for straight mounting orientation, it facilitates easy installation onto PCBs. With an operating temperature range of -40 to 105 °C, it is ideal for use in both standard and demanding applications. Upgrade your connectivity solutions with this essential component.