396-060-555-207

Heilind Number:EDA396-060-555-207
Manufacturer:EDAC
Manufacturer Number:396-060-555-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-060-555-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-060-555-207

Detailed Description

Enhance your PCB connectivity with our sleek Card Edge Connector, designed for seamless integration in your electronic devices. Crafted from durable UL 94V-0 Thermoplastic Polyester housing material, this connector ensures reliable performance even in challenging environments. Featuring two rows of 60 positions each, it offers ample connectivity options for your circuit boards. The contact material, made of high-quality Copper Alloy, guarantees optimal signal transmission. With a pitch of .125 inches and row spacing of .2 inches, precision and efficiency are at the forefront of this connector's design. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of applications. Whether you're a professional in the industry or a DIY enthusiast, this Card Edge Connector is a must-have component for your projects. Elevate your connectivity game with this versatile and durable solution.