396-060-555-258

Heilind Number:EDA396-060-555-258
Manufacturer:EDAC
Manufacturer Number:396-060-555-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-060-555-258
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-060-555-258

Detailed Description

Enhance your PCB connections with our high-quality Card Edge Connector. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a current rating of 3 A, it offers reliable power transmission for your devices. The two-row design with 60 positions allows for versatile connectivity, while the copper alloy contact material guarantees efficient signal transfer. With a pitch of .125 inches and row spacing of .2 inches, it's perfect for precision applications. Whether you require straight mounting or have specific temperature requirements, this connector, operating smoothly in a range from -40 to 105 °C, is an essential component for your PCB assembly needs. Explore our wide range of connectors for seamless board-to-board integration.