396-060-555-802

Heilind Number:EDA396-060-555-802
Manufacturer:EDAC
Manufacturer Number:396-060-555-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-060-555-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-060-555-802

Detailed Description

Enhance connectivity with our Card Edge Connector, designed for seamless integration in PCB setups. Featuring a sleek black finish and crafted from UL 94V-0 Thermoplastic Polyester, this connector ensures both durability and aesthetics. With a 3A amperage rating and copper alloy contact material, it guarantees reliable power transmission. Boasting two rows and 60 positions, it allows for efficient data transfer. The .125-inch pitch and .2-inch row spacing offer precision in alignment. Suitable for a wide range of applications, this connector operates flawlessly in temperatures ranging from -40 to 105°C. Upgrade your connectivity solutions with this essential component.