396-060-555-804

Heilind Number:EDA396-060-555-804
Manufacturer:EDAC
Manufacturer Number:396-060-555-804
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-060-555-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-060-555-804

Detailed Description

Enhance your PCB connections with this high-performance Card Edge Connector. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek Black, it ensures reliable power delivery with an amperage of 3 A. Featuring two rows of Copper Alloy contacts, each with 60 positions and a pitch of .125 inches, this connector offers seamless board-to-board connectivity. Its straight mount orientation and compact design, with a row spacing of .2 inches, make it ideal for space-efficient installations. Operating flawlessly in temperatures ranging from -40 to 105 °C, it guarantees consistent performance in various environments. Upgrade your setup with this essential component for seamless and efficient electronic connections.