396-060-555-878

Heilind Number:EDA396-060-555-878
Manufacturer:EDAC
Manufacturer Number:396-060-555-878
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-060-555-878
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-060-555-878

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector in a striking black finish. Built for optimal performance, it features a robust UL 94V-0 Thermoplastic Polyester housing, ensuring durability and safety. With two rows of high-quality Copper Alloy contacts, each positioned precisely at a .125-inch pitch and .2-inch row spacing, this connector offers seamless integration for your electronic components. Boasting 60 positions in total, it provides ample connectivity options for your circuitry. Designed for straight mount orientation, it's easy to install and guarantees a secure connection. Operating flawlessly in a wide temperature range from -40 to 105°C, it's suitable for various industrial environments. Upgrade your setup with this essential component, a must-have in any professional PCB assembly.