396-060-556-203

Heilind Number:EDA396-060-556-203
Manufacturer:EDAC
Manufacturer Number:396-060-556-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-060-556-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-060-556-203

Detailed Description

Enhance connectivity in your electronic systems with our Card Edge Connector. Designed for efficient board-to-board connection, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black. With a 2-row configuration and 60 positions, it offers ample space for seamless integration. The contact material, made of high-quality Copper Alloy, ensures reliable conductivity. Operating at temperatures ranging from -40 to 105 °C, it guarantees optimal performance even in harsh environments. Its straight mount orientation and precise pitch of .125 in make installation a breeze. Upgrade your PCB assembly with this essential component, perfect for various industrial applications.