396-060-556-802

Heilind Number:EDA396-060-556-802
Manufacturer:EDAC
Manufacturer Number:396-060-556-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-060-556-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-060-556-802

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration on PCBs, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black, ensuring both reliability and aesthetics. With a 3A amperage rating and Copper Alloy contacts, it guarantees efficient power transmission. Its dual-row configuration with 60 positions and a pitch of .125 inches allows for versatile connectivity options. The straight mount orientation and wide operating temperature range of -40 to 105 °C make it suitable for various industrial applications. Trust in this connector to deliver exceptional performance in maintaining seamless communication pathways on your circuit boards.