396-060-556-804

Heilind Number:EDA396-060-556-804
Manufacturer:EDAC
Manufacturer Number:396-060-556-804
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-060-556-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-060-556-804

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for optimal performance and durability. With a sleek black finish and housing crafted from UL 94V-0 Thermoplastic Polyester, this connector not only looks professional but also meets stringent safety standards. Featuring two rows of high-quality Copper Alloy contacts with a pitch of .125 inches and a spacing of .2 inches, it offers reliable power and signal transmission for up to 60 positions. Its straight mount orientation ensures easy installation onto your board, while its wide operating temperature range of -40 to 105°C guarantees functionality in diverse environments. Upgrade your connectivity solution with this essential component.