396-060-556-812

Heilind Number:EDA396-060-556-812
Manufacturer:EDAC
Manufacturer Number:396-060-556-812
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-060-556-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-060-556-812

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With 2 rows of copper alloy contacts providing reliable power transfer at a current rating of 3 A, you can trust in seamless data transmission. The .125-inch pitch and .2-inch row spacing accommodate 60 positions, offering ample room for your circuitry. Its straight mount orientation simplifies installation, while a wide operating temperature range of -40 to 105 °C guarantees consistent functionality in diverse environments. Elevate your electronic assemblies with this essential component.