396-060-556-858

Heilind Number:EDA396-060-556-858
Manufacturer:EDAC
Manufacturer Number:396-060-556-858
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-060-556-858
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-060-556-858

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for optimal functionality, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of copper alloy contacts allowing for 60 positions, it offers seamless power transmission at an amperage of 3 A. The .125-inch pitch and .2-inch row spacing guarantee precise and stable connections on your circuit board. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for a wide range of applications. Its straight mount orientation adds convenience to installation, making it a reliable choice for your PCB connectivity needs. Elevate your electronic designs with the superior performance of this Card Edge Connector.