396-060-556-878

Heilind Number:EDA396-060-556-878
Manufacturer:EDAC
Manufacturer Number:396-060-556-878
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-060-556-878
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-060-556-878

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Featuring a sleek black design, it not only provides a secure fit but also ensures seamless power transmission with an amperage of 3 A. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. With two rows and 60 positions, this connector offers ample room for efficient PCB connections. The copper alloy contact material and .125-inch pitch further enhance its conductivity. Designed for straight mounting orientation, it's perfect for board-to-board PCB applications. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's a reliable choice for various electronic setups. Trust in this connector for a seamless and efficient connection solution.