396-060-558-201

Heilind Number:EDA396-060-558-201
Manufacturer:EDAC
Manufacturer Number:396-060-558-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-060-558-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-060-558-201

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Featuring a sleek black design, it seamlessly integrates with your circuit boards, offering 60 positions for efficient data transfer. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures reliable conductivity while withstanding temperatures ranging from -40 to 105 °C. With a 3A amperage rating and right-angle mount orientation, this connector is ideal for various PCB applications, guaranteeing seamless board-to-board connections with a pitch of .125 inches and row spacing of .2 inches. Upgrade your connectivity solutions with this essential component.