396-060-558-202

Heilind Number:EDA396-060-558-202
Manufacturer:EDAC
Manufacturer Number:396-060-558-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-060-558-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-060-558-202

Detailed Description

Enhance connectivity in electronic systems with this Card Edge Connector. Designed for optimal performance, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of high-quality Copper Alloy contacts, it provides reliable power transmission at an amperage of 3 A. The .125-inch pitch and .2-inch row spacing allow for seamless integration into PCB setups, offering 60 positions for versatile connectivity. Its right-angle mount orientation facilitates easy installation, while its wide operating temperature range of -40 to 105 °C ensures functionality in various environments. Ideal for applications in Products, Connectors, PCB Connectors, Board To Board PCB Connectors, and more, this connector is a must-have for efficient electronic connections. Elevate your system's performance with this essential component.