396-060-558-203

Heilind Number:EDA396-060-558-203
Manufacturer:EDAC
Manufacturer Number:396-060-558-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-060-558-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-060-558-203

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a sleek and durable component essential for seamless electronic integration. Designed for optimal performance, this connector boasts a 3 A amperage capacity and is crafted from UL 94V-0 Thermoplastic Polyester, ensuring both safety and reliability. Featuring two rows of Copper Alloy contacts with a pitch of .125 inches, it offers efficient signal transmission across 60 positions. The right-angle mount orientation and compact .2-inch row spacing allow for easy installation and space-saving design. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications in the electronics industry. Elevate your connectivity solutions with this essential component.