396-060-558-207

Heilind Number:EDA396-060-558-207
Manufacturer:EDAC
Manufacturer Number:396-060-558-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-060-558-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-060-558-207

Detailed Description

Enhance connectivity with our Card Edge Connector, designed for seamless integration in electronic devices. Boasting a sleek black finish, this high-performance connector features a durable UL 94V-0 Thermoplastic Polyester housing for enhanced safety. With two rows of copper alloy contacts, it ensures reliable power delivery at a maximum amperage of 3 A. The .125-inch pitch and .2-inch row spacing allow for efficient PCB connection, accommodating up to 60 positions for versatile usage. Its right-angle mount orientation offers flexibility in installation, while the wide operating temperature range of -40 to 105 °C ensures optimal performance in various environments. Ideal for demanding applications, this connector is a vital component for your connectivity needs.