396-060-558-212

Heilind Number:EDA396-060-558-212
Manufacturer:EDAC
Manufacturer Number:396-060-558-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-060-558-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-060-558-212

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this connector features a sleek black finish and two rows for efficient power distribution. With a durable housing made of UL 94V-0 Thermoplastic Polyester and contact points crafted from Copper Alloy, it ensures reliable performance even in challenging environments. The .125 inch pitch and .2 inch row spacing, combined with 60 positions, offer versatile connectivity options. Its right-angle mount orientation provides flexibility in installation, while the wide operating temperature range of -40 to 105 °C guarantees optimal functionality. Trust in this essential component for your connectivity needs.