396-060-558-803

Heilind Number:EDA396-060-558-803
Manufacturer:EDAC
Manufacturer Number:396-060-558-803
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-060-558-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-060-558-803

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless board-to-board integration. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector offers durability and reliability in any application. With a dual-row configuration and 60 positions, it provides ample connectivity options. The copper alloy contact material ensures efficient power transmission, while the .125-inch pitch and .2-inch row spacing offer precise alignment. Ideal for right-angle mounting, it accommodates various assembly requirements. Operating smoothly in a wide temperature range from -40 to 105 °C, this connector is a dependable choice for your electronic projects. Explore our range of high-quality connectors for seamless integration on your PCBs.