396-060-558-804

Heilind Number:EDA396-060-558-804
Manufacturer:EDAC
Manufacturer Number:396-060-558-804
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-060-558-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-060-558-804

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, this two-row connector features 60 positions with a pitch of .125 inches, ensuring reliable data transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester and copper alloy contact material, it guarantees longevity and conductivity. The black housing adds a sleek touch to your setup, while the right-angle mount orientation offers flexibility in installation. Operating smoothly in temperatures ranging from -40 to 105°C, it's perfect for both standard and rugged environments. Elevate your electronic projects with this essential connector, a must-have in any tech enthusiast's toolkit.