396-060-558-808

Heilind Number:EDA396-060-558-808
Manufacturer:EDAC
Manufacturer Number:396-060-558-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-060-558-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-060-558-808

Detailed Description

Enhance your PCB connectivity with this sleek Black Card Edge Connector. Designed for high performance, it boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in any application. With a dual-row configuration and 60 positions, it offers ample connectivity options for your projects. The Copper Alloy contacts provide secure and efficient data transfer, while the .125-inch pitch and .2-inch row spacing streamline installation. Its Right Angle mount orientation adds versatility, accommodating various PCB layouts. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is a reliable choice for demanding environments. Upgrade your connectivity solutions with this essential component.